TT HM55-311R4LF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 0.98mR |
| Inductance | 1.4uH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 50A |
| Series | HM55 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM55-311R4LF to view detailed technical specifications.
No datasheet is available for this part.