TT HM55-321R0LF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1.25mR |
| Height | 12.5mm |
| Inductance | 1uH |
| Length | 13.5mm |
| Max DC Current | 40A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 572 |
| Packaging | Bulk |
| Resistance | 0.00125R |
| RoHS Compliant | Yes |
| Saturation Current | 56A |
| Series | HM55 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM55-321R0LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.