TT HM56-11120R19LF technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 0.55mR |
| Inductance | 190nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 100A |
| Series | HM56 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM56-11120R19LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.