TT HM61-10101LFTR7 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1R |
| Inductance | 100uH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | HM61 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM61-10101LFTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.