TT HM61-103R3 technical specifications.
| Type | Power |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 180°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT HM61-103R3 to view detailed technical specifications.
No datasheet is available for this part.