This general purpose inductor from TT has a maximum operating temperature of 180 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 20% tolerance and is designed for high current applications. The inductor has a nominal inductance of 1500 microhenries and a self resonance frequency of 1.45 MHz. It is available in a surface mount package and is suitable for use in a variety of applications.
TT HM61-20152 technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 6.5 |
| Rated Current-Max | 0.22 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.45 |
| Manufacturer Series | HM61 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT HM61-20152 to view detailed technical specifications.
No datasheet is available for this part.