TT HM61-20220 technical specifications.
| Type | Power |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 180°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT HM61-20220 to view detailed technical specifications.
No datasheet is available for this part.