TT HM62-2815100MLFTR technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 410mR |
| Inductance | 10uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Saturation Current | 680mA |
| Series | HM62 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM62-2815100MLFTR to view detailed technical specifications.
No datasheet is available for this part.