TT HM66-60180LFTR13 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 95mR |
| Inductance | 18uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | HM66 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM66-60180LFTR13 to view detailed technical specifications.
No datasheet is available for this part.