TT HM66-80470LFTR13 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 128mR |
| Height | 0.157inch |
| Inductance | 47uH |
| Length | 0.402inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | HM66 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for TT HM66-80470LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.