TT HM66A-07454R7MLF13 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 36mR |
| Inductance | 4.7uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HM66A |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM66A-07454R7MLF13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.