TT HM67-3216-601LFTR7 technical specifications.
| Package/Case | 600 |
| Current | 260mA |
| DC Resistance (DCR) | 800mR |
| Height | 0.079inch |
| Impedance | 600R |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | HM67-3216 |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM67-3216-601LFTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.