The HM69-50R15 is a fixed inductor with a nominal inductance of 0.15uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and is designed for high current applications. The inductor is unshielded and has a DC resistance of 0.00048 ohms. It is suitable for surface mount applications and has a rated current of 18A.
TT HM69-50R15 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00048 |
| Rated Current-Max | 18 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TT HM69-50R15 to view detailed technical specifications.
No datasheet is available for this part.