TT HM70-101R0LFTR13 technical specifications.
| Product Length (mm) | 10.5 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 3.7 |
| Number of Terminals | 3 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1u(OCL)/0.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15A |
| Maximum Saturation Current | 16A |
| Max DC Resistance | 0.0029Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 180°C |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT HM70-101R0LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.