TT HM71-10681LFTR technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 9.2R |
| Inductance | 680uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Series | HM71 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM71-10681LFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.