The TT HM71-50150LFTR series fixed inductor features a nonstandard package with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 36mR and an inductance of 15uH. This surface mount inductor is RoHS compliant and available in tape and reel packaging. It can handle a saturation current of up to 8A and is suitable for use in a variety of applications.
TT HM71-50150LFTR technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 36mR |
| Inductance | 15uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Series | HM71 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM71-50150LFTR to view detailed technical specifications.
No datasheet is available for this part.