Inductor Power Wirewound 220uH 20% 100KHz 1.2A 0.38Ohm DCR T/R
TT HM71-50221 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 2.4A |
| Max DC Resistance | 0.38Ohm |
| Product Length | 18.54mm |
| Height | 7.11mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT HM71-50221 to view detailed technical specifications.
No datasheet is available for this part.