TT HM71-50330LF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.24mm |
| Height | 7.11mm |
| Inductance | 33uH |
| Length | 18.54mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | HM71 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM71-50330LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.