TT HM72A-062R2LFTR13 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 8.3A |
| DC Resistance (DCR) | 20mR |
| Height | 0.118inch |
| Inductance | 2.2uH |
| Length | 7.23mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 100kHz |
| Series | HM72A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM72A-062R2LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.