TT HM72A-06R22LFTR13 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.8mR |
| Inductance | 220nH |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Series | HM72A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM72A-06R22LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.