TT HM72A-06R82LFTR technical specifications.
| Package/Case | Molded |
| Height | 3mm |
| Inductance | 820nH |
| Length | 7.23mm |
| Max DC Current | 24A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HM72A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM72A-06R82LFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.