TT HM72A-103R3LFTR13 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 13.75mR |
| Inductance | 3.3uH |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 18.6A |
| Series | HM72A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM72A-103R3LFTR13 to view detailed technical specifications.
No datasheet is available for this part.