TT HM72A-121R0HLFTR13 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2mR |
| Height | 6.5mm |
| Inductance | 1uH |
| Length | 13.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 49A |
| Series | HM72A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM72A-121R0HLFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.