TT HM72A-124R7LFTR technical specifications.
| Package/Case | Molded |
| Height | 6.5mm |
| Inductance | 4.7uH |
| Length | 13.5mm |
| Max DC Current | 15A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | HM72A-12 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM72A-124R7LFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.