Surface mount molded wirewound fixed inductor with 33µH inductance and 20% tolerance. Features a 1.8A current rating, 3.5A saturation current, and 332mΩ DC resistance. Operates from -40°C to 130°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
TT HM72B-06330LFTR13 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 332mR |
| Depth | 6.8mm |
| Height | 3mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.23mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Series | HM72B |
| Series Resistance | 302mR |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM72B-06330LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.