Molded wirewound surface mount inductor with 220nH inductance and 20% tolerance. Features a 20.3A current rating, 2.8mR DC resistance, and 40A saturation current. Operating temperature range is -40°C to 130°C. Package dimensions are 7.23mm length, 6.8mm width, and 3mm height. Supplied on tape and reel.
TT HM72B-06R22LFTR13 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 20.3A |
| DC Resistance (DCR) | 2.8mR |
| Height | 3mm |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Length | 7.23mm |
| Max DC Current | 20.3A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 20.3A |
| RoHS Compliant | No |
| Saturation Current | 40A |
| Series | HM72B |
| Series Resistance | 2.5mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM72B-06R22LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.