TT HM72B-126R8HLFTR13 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 15.4mR |
| Inductance | 6.8uH |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 20A |
| Series | HM72B-12 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM72B-126R8HLFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.