TT HM72E-061R0LFTR13 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 10mR |
| Height | 3mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.23mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10.3A |
| RoHS Compliant | No |
| Saturation Current | 15A |
| Series | HM72E-06 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM72E-061R0LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.