TT HM73-151R0LFTR13 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.2mR |
| Height | 5.6mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 34A |
| Series | HM73 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM73-151R0LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.