The TT HM73-152R2-7 is a shielded wirewound inductor with a nominal inductance of 2.2uH and a tolerance of 20%. It has a maximum DC current rating of 8A and a maximum DC resistance of 0.0046 ohms. The inductor is designed for surface mount applications and has a product length of 11.7mm, a height of 5.5mm, and a product depth of 10.5mm. It operates over a temperature range of -40C to 155C.
TT HM73-152R2-7 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2u(OCL)/2.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 0.0046Ohm |
| Product Length | 11.7mm |
| Height | 5.5mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT HM73-152R2-7 to view detailed technical specifications.
No datasheet is available for this part.