TT HM73-301R5LFTR13 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 18A |
| DC Resistance (DCR) | 2.3mR |
| Height | 0.216inch |
| Inductance | 1.5uH |
| Length | 0.285inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Series | HM73 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.265inch |
| RoHS | Compliant |
Download the complete datasheet for TT HM73-301R5LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.