TT HM73-302R2LFTR13 technical specifications.
| Package/Case | Nonstandard |
| DC Current | 12A |
| DC Resistance (DCR) | 5.1mR |
| Depth | 13mm |
| Height | 6mm |
| Inductance | 2.2uH |
| Length | 14mm |
| Max DC Current | 12A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Series | HM73 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM73-302R2LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.