This shielded wirewound inductor has a nominal inductance of 4.6uH with a tolerance of 20%. It can handle a maximum DC current of 9A and has a maximum DC resistance of 0.0083. The inductor measures 14.5mm in length, 5.5mm in height, and 13mm in depth. It operates within a temperature range of -40C to 155C.
TT HM73-304R6-13 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.6u(OCL)/4.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 0.0083Ohm |
| Product Length | 14.5mm |
| Height | 5.5mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT HM73-304R6-13 to view detailed technical specifications.
No datasheet is available for this part.