This shielded wirewound inductor has a nominal inductance of 4.6uH with a tolerance of 20%. It is designed for operation at frequencies up to 100KHz and can handle a maximum DC current of 9A. The inductor's DC resistance is 0.0083 ohms. It is rated for operation over a temperature range of -40 to 155 degrees Celsius.
TT HM73-304R6-LF13 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.6u(OCL)/4.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 0.0083Ohm |
| Product Length | 14.5mm |
| Height | 5.5mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TT HM73-304R6-LF13 to view detailed technical specifications.
No datasheet is available for this part.