The TT HM73-304R6-LF7 is a shielded wirewound inductor with an inductance of 4.6uH and a tolerance of 20%. It has a maximum DC current rating of 9A and a maximum DC resistance of 0.0083. The inductor is designed for surface mount applications and has a product length of 14.5mm, a height of 5.5mm, and a product depth of 13mm. It operates within a temperature range of -40 to 155 degrees Celsius.
TT HM73-304R6-LF7 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.6u(OCL)/4.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 0.0083Ohm |
| Product Length | 14.5mm |
| Height | 5.5mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TT HM73-304R6-LF7 to view detailed technical specifications.
No datasheet is available for this part.