Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, rated for 6A DC current. Features a low DC resistance of 26mΩ and a saturation current of 10A. Operates across a temperature range of -40°C to 155°C, with a self-resonant frequency of 100kHz. Packaged in tape and reel for automated assembly.
TT HM73-31100LFTR13 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 26mR |
| Depth | 13mm |
| Height | 5mm |
| Inductance | 10uH |
| Length | 13mm |
| Max DC Current | 6A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 100kHz |
| Series | HM73 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM73-31100LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.