TT HM73-31100TR13 technical specifications.
| DC Current | 6A |
| DC Resistance (DCR) | 26mR |
| Depth | 13mm |
| Inductance | 10uH |
| Length | 13mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.026R |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM73-31100TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.