The HM73-40R90-LF13 is a general purpose inductor with a nominal inductance of 0.9uH and a tolerance of 20%. It is designed for use in DC-DC converter applications and has a maximum operating temperature of 155 degrees Celsius. The inductor is shielded and has a dual-ended terminal placement. It is rated for a maximum current of 28.8mA and has a DC resistance of 0.0014 ohms. The inductor is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0014 |
| Rated Current-Max | 28.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |