This general purpose inductor features a nominal inductance of 14uH and a maximum rated current of 9.5A. It has a DC resistance of 0.0132 ohms and is designed for use in DC-DC converter applications. The inductor is shielded and has a tolerance of 20%. It is available in a surface mount package and is suitable for operation over a temperature range of -40 to 155 degrees Celsius.
TT HM73-50140-13 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 14 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0132 |
| Rated Current-Max | 9.5 |
| Test Frequency | 0.1 |
| Manufacturer Series | HM73 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT HM73-50140-13 to view detailed technical specifications.
No datasheet is available for this part.