This surface mount wirewound inductor has a product length of 8.89mm, product depth of 6.09mm, and product height of 5.5mm. It features 2 terminals and is designed for surface mount applications. The inductor has a tolerance of 20% and an inductance of 1.6uH (OCL) and 1.5uH. It can handle a maximum DC current of 4.2A and a maximum saturation current of 4.5A. The inductor's maximum DC resistance is 0.0145 ohms and it operates within a temperature range of -40C to 125C.
TT HM75-101R5LFTR technical specifications.
| Product Length (mm) | 8.89 |
| Product Depth (mm) | 6.09 |
| Product Height (mm) | 5.5 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.6u(OCL)/1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.2A |
| Maximum Saturation Current | 4.5A |
| Max DC Resistance | 0.0145Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT HM75-101R5LFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.