The HM75-102R2 is a wirewound power inductor with a nominal inductance of 2.26uH and a tolerance of 20%. It has a maximum DC current rating of 3.1A and a maximum saturation current of 3.5A. The inductor's maximum DC resistance is 0.0241 ohms. It measures 8.89mm in length, 5.5mm in height, and 6.09mm in depth. The HM75-102R2 operates over a temperature range of -40C to 125C.
TT HM75-102R2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.26u(OCL)/2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.1A |
| Maximum Saturation Current | 3.5A |
| Max DC Resistance | 0.0241Ohm |
| Product Length | 8.89mm |
| Height | 5.5mm |
| Product Depth | 6.09mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT HM75-102R2 to view detailed technical specifications.
No datasheet is available for this part.