TT HM75-20R68LFTR technical specifications.
| Product Length (mm) | 13.46 |
| Product Depth (mm) | 10.03 |
| Product Height (mm) | 6.9 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.8u(OCL)/0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12A |
| Maximum Saturation Current | 13A |
| Max DC Resistance | 0.0035Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT HM75-20R68LFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.