TT HM75-40R47LFTR technical specifications.
| Product Length (mm) | 21.97 |
| Product Depth (mm) | 15.24 |
| Product Height (mm) | 8 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19.2A |
| Maximum Saturation Current | 51.7A |
| Max DC Resistance | 0.0017Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT HM75-40R47LFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.