TT HM76-30471J technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.4mm |
| Height | 5.9mm |
| Inductance | 470uH |
| Length | 13.46mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM76-30471J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.