TT HM77-13003LFTR technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 720mA |
| DC Resistance (DCR) | 862mR |
| Inductance | 383uH |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HM77 |
| Series Resistance | 862mR |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM77-13003LFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.