TT HM77-22006LFTR technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 6.8mR |
| Inductance | 2.03uH |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HM77 |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM77-22006LFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.