TT HM77-23006TR technical specifications.
| Core Material | Ferrite |
| DC Current | 12.4A |
| DC Resistance (DCR) | 8.7mR |
| Depth | 18.03mm |
| Inductance | 6.5uH |
| Length | 20.4mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM77-23006TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.