TT HM77-26006LFTR technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.1A |
| DC Current | 5.1A |
| DC Resistance (DCR) | 30.3mR |
| Depth | 18.03mm |
| Inductance | 25.9uH |
| Lead Free | Lead Free |
| Length | 20.4mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HM77 |
| Series Resistance | 32mR |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM77-26006LFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.