TT HM7740002LFTR technical specifications.
| Core Material | Ferrite |
| DC Current | 4.8A |
| DC Resistance (DCR) | 17mR |
| Depth | 11.35mm |
| Inductance | 5.2uH |
| Length | 11.35mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.017R |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM7740002LFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.