The TT HM78-30330 is a 33uH wirewound shielded inductor with a tolerance of 20%. It has a maximum DC resistance of 0.25 ohms and is tested at a frequency of 1KHz. The inductor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a ferrite core material and has a maximum saturation current of 0.91 amps.
TT HM78-30330 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.91A |
| Maximum Saturation Current | 0.91A |
| Max DC Resistance | 0.25Ohm |
| Product Length | 7.5mm |
| Height | 3.5mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT HM78-30330 to view detailed technical specifications.
No datasheet is available for this part.